• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Expander Green 10 mW E 532-10 -3-30 (43 x 200)

1/4
Product type
Laser module
Emission characteristics
Expander
Wavelength
532 nm
Power
10 mW
Laser category
2M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module Expander

  • Green
  • Laser category: 2M
  • Emission characteristics: Expander
  • Warning sign in yellow with text: 'Laser radiation. Do not look into the beam or view with optical instruments. Laser Class 2M. According to DIN EN 60825-1 2008:05'.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

E 532-10 -3-30 (43 x 200)

Emission characteristics

Expander

Focus properties

5000 mm fixed-focus

Factory colour

Green

Wavelength

532 nm

10 mW

Laser category

2M

Clearance

100 m

Operating voltage

3 V DC

Operating current

500 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+30 °C

Min. temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 1695967 Picotronic Laser module Expander Green 10 mW E 532-10 -3-30 (43 x 200)

User & Safety Instructions

User & Safety Instructions 1695967 Picotronic Laser module Expander Green 10 mW E 532-10 -3-30 (43 x 200)

Information

Information 1695967 Picotronic Laser module Expander Green 10 mW E 532-10 -3-30 (43 x 200)

Conformity certificate

Conformity certificate 1695967 Picotronic Laser module Expander Green 10 mW E 532-10 -3-30 (43 x 200)

Description

Hints

Class 2M: laser radiation! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)