
Highlights & Details
Line laser, blue
- Blue
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Product type
Laser module
- Type
LE 405-5-3-F-S (22 x 100)
- Emission characteristics
Line
- Focus properties
Selectable focus
- Factory colour
Blue
- Wavelength
405 nm
5 mW
- (Ø)
22 mm
- Length
100 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.6 mrad
- Clearance
3 m
- Operating voltage
3 V DC
- Operating current
55 mA
- Material
Aluminium
- Dim
(Ø x L) 22 mm x 100 mm
- Weight
63.5 g
- RoHS-compliant
Yes
- Max. temperature
40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283434 Picotronic Laser module Line Blue 5 mW LE 405-5-3-F-S (22 x 100)
User & Safety Instructions
User & Safety Instructions 1283434 Picotronic Laser module Line Blue 5 mW LE 405-5-3-F-S (22 x 100)
Information
Information 1283434 Picotronic Laser module Line Blue 5 mW LE 405-5-3-F-S (22 x 100)
Conformity certificate
Conformity certificate 1283434 Picotronic Laser module Line Blue 5 mW LE 405-5-3-F-S (22 x 100)
Description
Scope of delivery
- Including batteries
- This text is machine translated.
































