1/5

Laser module
LD 532-10-24 (20 x 80)-C500
Line
1500 mm fixed-focus
Green
532 nm
10 mW
20 mm
80 mm
1
90°
0.5 mrad
1.5 m
24 V DC
54 mA
Aluminium
(Ø x L) 20 mm x 80 mm
68 g
Yes
30 °C
15 °C
Datasheet 1283319 Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-C500
User & Safety Instructions 1283319 Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-C500
Information 1283319 Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-C500
Conformity certificate 1283319 Picotronic Laser module Line Green 10 mW LD 532-10-24 (20 x 80)-C500