
Highlights & Details
Insulated line laser, green
- Green
- Laser category: 1M
- Emission characteristics: Line
Technical specifications
- Line width:< 1.5 mm (3 m)
- Product type
Laser module
- Type
LD 532-10-3 (20x80)
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Green
- Wavelength
532 nm
10 mW
- (Ø)
20 mm
- Length
80 mm
- Laser category
1M
- Angular aperture
90°
- Beam divergence
0.5 mrad
- Clearance
5 m
- Operating voltage
3 V DC
- Operating current
250 mA
- Material
Aluminium
- Dim
(Ø x L) 20 mm x 80 mm
- Weight
57 g
- RoHS-compliant
Yes
- Max. temperature
30 °C
- Min. temperature
15 °C
Documents & Downloads
Datasheet
Datasheet 1283386 Picotronic Laser module Line Green 10 mW LD 532-10-3 (20x80)
User & Safety Instructions
User & Safety Instructions 1283386 Picotronic Laser module Line Green 10 mW LD 532-10-3 (20x80)
Information
Information 1283386 Picotronic Laser module Line Green 10 mW LD 532-10-3 (20x80)
Conformity certificate
Conformity certificate 1283386 Picotronic Laser module Line Green 10 mW LD 532-10-3 (20x80)



































