• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Green 10 mW LH 520-10-24 (20 x 80)-PL-F500-WP

Product type
Laser module
Emission characteristics
Line
Wavelength
520 nm
Power
10 mW
Laser category
1M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 955.00 / piece)
€ 955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Green
  • Laser category: 1M
  • Emission characteristics: Line
  • Symbol image for Picotronic Laser module Line Green 10 mW LH 520-10-24 (20 x 80)-PL-F500-WP

Technical specifications

  • Connection cable 3000 mm
Product type

Laser module

Type

LH 520-10-24 (20 x 80)-PL-F500-WP

Emission characteristics

Line

Focus properties

500 m fixed-focus

Factory colour

Green

Wavelength

520 nm

10 mW

Laser category

1M

Angular aperture

90°

Beam divergence

1.0 mrad

Clearance

0.5 m

Operating voltage

24 V DC

Operating current

45 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+60 °C

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1696019 Picotronic Laser module Line Green 10 mW LH 520-10-24 (20 x 80)-PL-F500-WP

User & Safety Instructions

User & Safety Instructions 1696019 Picotronic Laser module Line Green 10 mW LH 520-10-24 (20 x 80)-PL-F500-WP

Information

Information 1696019 Picotronic Laser module Line Green 10 mW LH 520-10-24 (20 x 80)-PL-F500-WP

Conformity certificate

Conformity certificate 1696019 Picotronic Laser module Line Green 10 mW LH 520-10-24 (20 x 80)-PL-F500-WP

Description

Hints

Class 1M: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)