• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Green 10 mW MLD 532-10-5 (20x80)

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
532 nm
Power
10 mW
Laser category
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Green
  • Laser category: 2
  • Emission characteristics: Line
  • 'Laser radiation. Do not look into the beam. Laser Class 2 in accordance with DIN EN 60825-1:2008-05.' Warning sign.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

MLD 532-10-5 (20x80)

Emission characteristics

Line

Focus properties

3000 mm fixed-focus

Factory colour

Green

Wavelength

532 nm

10 mW

Laser category

2

Angular aperture

90°

Beam divergence

0.5 mrad

Clearance

3 m

Operating voltage

5 V DC

Operating current

150 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+30 °C

Min. temperature

-15 °C

Documents & Downloads

Datasheet

Datasheet 1695896 Picotronic Laser module Line Green 10 mW MLD 532-10-5 (20x80)

User & Safety Instructions

User & Safety Instructions 1695896 Picotronic Laser module Line Green 10 mW MLD 532-10-5 (20x80)

Information

Information 1695896 Picotronic Laser module Line Green 10 mW MLD 532-10-5 (20x80)

Conformity certificate

Conformity certificate 1695896 Picotronic Laser module Line Green 10 mW MLD 532-10-5 (20x80)

Description

Hints

Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)