
Highlights & Details
Insulated line laser, green
- Green
- Laser category: 2M
- Emission characteristics: Line
Technical specifications
- Line width:< 1.5 mm (3 m)
- Product type
Laser module
- Type
LD 532-15-24 (20 x 80) 45-PL-C 3000
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Green
- Wavelength
532 nm
15 mW
- (Ø)
20 mm
- Length
80 mm
- Laser category
2M
- Angular aperture
45°
- Beam divergence
0.5 mrad
- Clearance
5 m
- Operating voltage
24 V DC
- Operating current
47 mA
- Material
Aluminium
- Dim
(Ø x L) 20 mm x 80 mm
- Weight
115 g
- RoHS-compliant
Yes
- Max. temperature
30 °C
- Min. temperature
15 °C
Documents & Downloads
Datasheet
Datasheet 1283392 Picotronic Laser module Line Green 15 mW LD 532-15-24 (20 x 80) 45-PL-C 3000
User & Safety Instructions
User & Safety Instructions 1283392 Picotronic Laser module Line Green 15 mW LD 532-15-24 (20 x 80) 45-PL-C 3000
Information
Information 1283392 Picotronic Laser module Line Green 15 mW LD 532-15-24 (20 x 80) 45-PL-C 3000
Conformity certificate
Conformity certificate 1283392 Picotronic Laser module Line Green 15 mW LD 532-15-24 (20 x 80) 45-PL-C 3000



































