1/5

Laser module
LD 532-5-3 (20 x 80)-PL-C 3000
Line
3000 mm fixed-focus
Green
532 nm
5 mW
20 mm
80 mm
1
90°
0.5 mrad
3 m
3 V DC
180 mA
Aluminium
(Ø x L) 20 mm x 80 mm
130 g
Yes
30 °C
15 °C
Datasheet 1283370 Picotronic Laser module Line Green 5 mW LD 532-5-3 (20 x 80)-PL-C 3000
User & Safety Instructions 1283370 Picotronic Laser module Line Green 5 mW LD 532-5-3 (20 x 80)-PL-C 3000
Information 1283370 Picotronic Laser module Line Green 5 mW LD 532-5-3 (20 x 80)-PL-C 3000
Conformity certificate 1283370 Picotronic Laser module Line Green 5 mW LD 532-5-3 (20 x 80)-PL-C 3000