• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Green 5 mW LE 532-5-3-F-S (22 x 130) 90

1/5
Product type
Laser module
Emission characteristics
Line
Wavelength
532 nm
Power
5 mW
(Ø)
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Line laser, green

  • Green
  • Laser category: 1
  • Emission characteristics: Line
  • Yellow sign with the inscription 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5', black border.

Technical specifications

Product type

Laser module

Type

LE 532-5-3-F-S (22 x 130) 90

Emission characteristics

Line

Focus properties

Selectable focus

Factory colour

Green

Wavelength

532 nm

5 mW

(Ø)

22 mm

Length

130 mm

Laser category

1

Angular aperture

90°

Beam divergence

0.6 mrad

Clearance

5 m

Operating voltage

3 V DC

Operating current

150 mA

Material

Aluminium

Dim

(Ø x L) 22 mm x 130 mm

Weight

87 g

RoHS-compliant

Yes

Max. temperature

30 °C

Min. temperature

15 °C

Documents & Downloads

Datasheet

Datasheet 1283436 Picotronic Laser module Line Green 5 mW LE 532-5-3-F-S (22 x 130) 90

User & Safety Instructions

User & Safety Instructions 1283436 Picotronic Laser module Line Green 5 mW LE 532-5-3-F-S (22 x 130) 90

Information

Information 1283436 Picotronic Laser module Line Green 5 mW LE 532-5-3-F-S (22 x 130) 90

Conformity certificate

Conformity certificate 1283436 Picotronic Laser module Line Green 5 mW LE 532-5-3-F-S (22 x 130) 90

Description

Scope of delivery

  • Including batteries
  • This text is machine translated.

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)