
Highlights & Details
Line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 0.1 mm (0.1 m)
- Product type
Laser module
- Type
LC650-1-3 (6 x 30)-F100
- Emission characteristics
Line
- Focus properties
100 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
6 mm
- Length
30 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.4 mrad
- Clearance
0.1 m
- Operating voltage
3 V DC
- Operating current
25 mA
- Material
Brass
- Dim
(Ø x L) 6 mm x 30 mm
- Weight
4.2 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283391 Picotronic Laser module Line Red 1 mW LC650-1-3 (6 x 30)-F100
User & Safety Instructions
User & Safety Instructions 1283391 Picotronic Laser module Line Red 1 mW LC650-1-3 (6 x 30)-F100
Information
Information 1283391 Picotronic Laser module Line Red 1 mW LC650-1-3 (6 x 30)-F100
Conformity certificate
Conformity certificate 1283391 Picotronic Laser module Line Red 1 mW LC650-1-3 (6 x 30)-F100
































