• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C 1000

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
635 nm
Power
1 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Red
  • Laser category: 1
  • Emission characteristics: Line
  • Symbol image for Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C 1000

Technical specifications

  • Connection cable 1000 mm
Product type

Laser module

Type

LD 635-1-24 (12x45)-C 1000

Emission characteristics

Line

Focus properties

1000 mm fixed-focus

Factory colour

Red

Wavelength

635 nm

1 mW

Laser category

1

Angular aperture

90°

Beam divergence

0.5 mrad

Clearance

1 m

Operating voltage

24 V DC

Operating current

6 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695868 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C 1000

User & Safety Instructions

User & Safety Instructions 1695868 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C 1000

Information

Information 1695868 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C 1000

Conformity certificate

Conformity certificate 1695868 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C 1000

Description

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)