
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 1 mm (1 m)
- Product type
Laser module
- Type
LD 635-1-24 (12x45)-C200
- Emission characteristics
Line
- Focus properties
1000 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
1 mW
- (Ø)
12 mm
- Length
45 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.5 mrad
- Clearance
1 m
- Operating voltage
24 V DC
- Operating current
5 mA
- Material
Brass
- Dim
(Ø x L) 12 mm x 45 mm
- Weight
17 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283371 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C200
User & Safety Instructions
User & Safety Instructions 1283371 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C200
Information
Information 1283371 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C200
Conformity certificate
Conformity certificate 1283371 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C200
































