• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 1 mW LD 635-1-24 (14x45)-C200

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
635 nm
Power
1 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Red
  • Laser category: 1
  • Emission characteristics: Line
  • Yellow warning sign with a black border, stating 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5', indicating laser safety standard.

Technical specifications

  • Connection cable 200 mm
Product type

Laser module

Type

LD 635-1-24 (14x45)-C200

Emission characteristics

Line

Focus properties

1000 mm fixed-focus

Factory colour

Red

Wavelength

635 nm

1 mW

Laser category

1

Angular aperture

90°

Beam divergence

0.5 mrad

Clearance

1 m

Operating voltage

24 V DC

Operating current

7 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695977 Picotronic Laser module Line Red 1 mW LD 635-1-24 (14x45)-C200

User & Safety Instructions

User & Safety Instructions 1695977 Picotronic Laser module Line Red 1 mW LD 635-1-24 (14x45)-C200

Information

Information 1695977 Picotronic Laser module Line Red 1 mW LD 635-1-24 (14x45)-C200

Conformity certificate

Conformity certificate 1695977 Picotronic Laser module Line Red 1 mW LD 635-1-24 (14x45)-C200

Description

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)