• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 15 mW LD 635-15-5 (20 x 135) - M12

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
635 nm
Power
15 mW
Laser category
2M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Red
  • Laser category: 2M
  • Emission characteristics: Line
  • Yellow warning sign with black border: 'Laser Radiation. Do not look into beam or view with optical instruments. Laser Class 2M. in accordance with DIN EN 60825-1 2008:05'.

Technical specifications

  • Connection cable
Product type

Laser module

Type

LD 635-15-5 (20 x 135) - M12

Emission characteristics

Line

Focus properties

Selectable focus

Factory colour

Red

Wavelength

635 nm

15 mW

Laser category

2M

Angular aperture

90°

Beam divergence

0.5 mrad

Clearance

10 m

Operating voltage

5 V DC

Operating current

120 mA

Material

Stainless steel

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695883 Picotronic Laser module Line Red 15 mW LD 635-15-5 (20 x 135) - M12

User & Safety Instructions

User & Safety Instructions 1695883 Picotronic Laser module Line Red 15 mW LD 635-15-5 (20 x 135) - M12

Information

Information 1695883 Picotronic Laser module Line Red 15 mW LD 635-15-5 (20 x 135) - M12

Conformity certificate

Conformity certificate 1695883 Picotronic Laser module Line Red 15 mW LD 635-15-5 (20 x 135) - M12

Description

Hints

Class 2M: laser radiation! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)