
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 2M
- Emission characteristics: Line
Technical specifications
- Product type
Laser module
- Type
LC 650-16-3-F (14x55) 30
- Emission characteristics
Line
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
650 nm
16 mW
- (Ø)
14 mm
- Length
55 mm
- Laser category
2M
- Angular aperture
30°
- Beam divergence
0.4 mrad
- Clearance
4 m
- Operating voltage
3 V DC
- Operating current
64 mA
- Material
Aluminium
- Dim
(Ø x L) 14 mm x 55 mm
- Weight
16.5 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283396 Picotronic Laser module Line Red 16 mW LC 650-16-3-F (14x55) 30
User & Safety Instructions
User & Safety Instructions 1283396 Picotronic Laser module Line Red 16 mW LC 650-16-3-F (14x55) 30
Information
Information 1283396 Picotronic Laser module Line Red 16 mW LC 650-16-3-F (14x55) 30
Conformity certificate
Conformity certificate 1283396 Picotronic Laser module Line Red 16 mW LC 650-16-3-F (14x55) 30



































