
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 2
- Emission characteristics: Line
Technical specifications
- Line width< 2 mm (1.5 m)
- Product type
Laser module
- Type
LH 650-16-24 (20 x 80)-C500
- Emission characteristics
Line
- Focus properties
1500 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
16 mW
- (Ø)
20 mm
- Length
80 mm
- Laser category
2
- Angular aperture
90°
- Beam divergence
1 mrad
- Clearance
1.5 m
- Operating voltage
24 V DC
- Operating current
12 mA
- Material
Aluminium
- Dim
(Ø x L) 20 mm x 80 mm
- Weight
63 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283310 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-C500
User & Safety Instructions
User & Safety Instructions 1283310 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-C500
Information
Information 1283310 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-C500
Conformity certificate
Conformity certificate 1283310 Picotronic Laser module Line Red 16 mW LH 650-16-24 (20 x 80)-C500



































