
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 2
- Emission characteristics: Line
Technical specifications
- Line width (3 m) 2 mm
- Product type
Laser module
- Type
LH 650-16-3 (12x38)-PL
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
16 mW
- (Ø)
12 mm
- Length
38 mm
- Laser category
2
- Beam divergence
1 mrad
- Clearance
5 m
- Operating voltage
2.7 - 3.3 V DC
- Operating current
60 mA
- Material
Aluminium
- Dim
(Ø x L) 12 mm x 38 mm
- Weight
18 g
- RoHS-compliant
Yes
- Max. operating voltage
3.3 V DC
- Min. operating voltage
2.7 V DC
Documents & Downloads
Datasheet
Datasheet 817947 Picotronic Laser module Line Red 16 mW LH 650-16-3 (12x38)-PL
User & Safety Instructions
User & Safety Instructions 817947 Picotronic Laser module Line Red 16 mW LH 650-16-3 (12x38)-PL
Information
Information 817947 Picotronic Laser module Line Red 16 mW LH 650-16-3 (12x38)-PL
Conformity certificate
Conformity certificate 817947 Picotronic Laser module Line Red 16 mW LH 650-16-3 (12x38)-PL
































