1/5

Laser module
LE 635-2. 5-3 (12 x 32)
Line
2000 mm fixed-focus
Red
635 nm
2.5 mW
12 mm
32 mm
1
90°
0.6 mrad
2 m
3 V DC
30 mA
Aluminium
(Ø x L) 12 mm x 32 mm
13 g
Yes
50 °C
-20 °C
Datasheet 1283354 Picotronic Laser module Line Red 2.5 mW LE 635-2. 5-3 (12 x 32)
User & Safety Instructions 1283354 Picotronic Laser module Line Red 2.5 mW LE 635-2. 5-3 (12 x 32)
Information 1283354 Picotronic Laser module Line Red 2.5 mW LE 635-2. 5-3 (12 x 32)
Conformity certificate 1283354 Picotronic Laser module Line Red 2.5 mW LE 635-2. 5-3 (12 x 32)