1/5

Laser module
LH 635-2. 5-5 (12 x 32)-F400-C160
Line
400 mm fixed-focus
Red
635 nm
2.5 mW
12 mm
32 mm
1
90°
1 mrad
0.4 m
5 V DC
30 mA
Aluminium
(Ø x L) 12 mm x 32 mm
18 g
Yes
50 °C
-20 °C
Datasheet 1283424 Picotronic Laser module Line Red 2.5 mW LH 635-2. 5-5 (12 x 32)-F400-C160
User & Safety Instructions 1283424 Picotronic Laser module Line Red 2.5 mW LH 635-2. 5-5 (12 x 32)-F400-C160
Information 1283424 Picotronic Laser module Line Red 2.5 mW LH 635-2. 5-5 (12 x 32)-F400-C160
Conformity certificate 1283424 Picotronic Laser module Line Red 2.5 mW LH 635-2. 5-5 (12 x 32)-F400-C160