• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 24 mW LH 650-24-5 (12x37)

1/2
Product type
Laser module
Emission characteristics
Line
Wavelength
650 nm
Power
24 mW
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Line laser, red

  • Red
  • Laser category: 2M
  • Emission characteristics: Line
  • 'Laser radiation. Do not look directly into the beam or view with optical instruments. Laser Class 2M, in accordance with DIN EN 60825-1 2008:05.'

Technical specifications

  • Line width:< 1.5 mm (3 m)
Product type

Laser module

Type

LH 650-24-5 (12x37)

Emission characteristics

Line

Focus properties

3000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

24 mW

(Ø)

12 mm

Length

37 mm

Laser category

2M

Angular aperture

90°

Beam divergence

1 mrad

Clearance

3 m

Operating voltage

5 V DC

Operating current

70 mA

Material

Aluminium

Dim

(Ø x L) 12 mm x 37 mm

Weight

7 g

RoHS-compliant

Yes

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1283428 Picotronic Laser module Line Red 24 mW LH 650-24-5 (12x37)

User & Safety Instructions

User & Safety Instructions 1283428 Picotronic Laser module Line Red 24 mW LH 650-24-5 (12x37)

Information

Information 1283428 Picotronic Laser module Line Red 24 mW LH 650-24-5 (12x37)

Conformity certificate

Conformity certificate 1283428 Picotronic Laser module Line Red 24 mW LH 650-24-5 (12x37)

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)