1/5

Laser module
LE 635-25-3 (14x45)
Line
5000 mm fixed-focus
Red
635 nm
25 mW
14 mm
45 mm
2M
90°
0.6 mrad
7 m
3 V DC
90 mA
Aluminium
(Ø x L) 14 mm x 45 mm
18 g
Yes
50 °C
-20 °C
Datasheet 1283365 Picotronic Laser module Line Red 25 mW LE 635-25-3 (14x45)
User & Safety Instructions 1283365 Picotronic Laser module Line Red 25 mW LE 635-25-3 (14x45)
Information 1283365 Picotronic Laser module Line Red 25 mW LE 635-25-3 (14x45)
Conformity certificate 1283365 Picotronic Laser module Line Red 25 mW LE 635-25-3 (14x45)