
Highlights & Details
Line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 1.5 mm (3 m)
- Product type
Laser module
- Type
LC 635-3-4.5 (12x32)
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
3 mW
- (Ø)
12 mm
- Length
32 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.4 mrad
- Clearance
3 m
- Operating voltage
4.5 V DC
- Operating current
28 mA
- Material
Brass
- Dim
(Ø x L) 12 mm x 32 mm
- Weight
19 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283334 Picotronic Laser module Line Red 3 mW LC 635-3-4.5 (12x32)
User & Safety Instructions
User & Safety Instructions 1283334 Picotronic Laser module Line Red 3 mW LC 635-3-4.5 (12x32)
Information
Information 1283334 Picotronic Laser module Line Red 3 mW LC 635-3-4.5 (12x32)
Conformity certificate
Conformity certificate 1283334 Picotronic Laser module Line Red 3 mW LC 635-3-4.5 (12x32)



































