1/5

Laser module
LD 635-3-24 (14x45) 45 DEG F 100
Line
Fixed-focus
Red
635 nm
3 mW
14 mm
45 mm
1
45°
0.5 mrad
0.1 m
24 V DC
21 mA
Aluminium
(Ø x L) 14 mm x 45 mm
80 g
Yes
50 °C
-20 °C
Datasheet 1283369 Picotronic Laser module Line Red 3 mW LD 635-3-24 (14x45) 45 DEG F 100
User & Safety Instructions 1283369 Picotronic Laser module Line Red 3 mW LD 635-3-24 (14x45) 45 DEG F 100
Information 1283369 Picotronic Laser module Line Red 3 mW LD 635-3-24 (14x45) 45 DEG F 100
Conformity certificate 1283369 Picotronic Laser module Line Red 3 mW LD 635-3-24 (14x45) 45 DEG F 100