1/5

Laser module
LC 650-5-24-F (14x55)
Line
Selectable focus
Red
650 nm
5 mW
14 mm
55 mm
1
90°
0.4 mrad
3 m
24 V DC
7 mA
Aluminium
(Ø x L) 14 mm x 55 mm
18 g
Yes
50 °C
-20 °C
Datasheet 1283330 Picotronic Laser module Line Red 5 mW LC 650-5-24-F (14x55)
User & Safety Instructions 1283330 Picotronic Laser module Line Red 5 mW LC 650-5-24-F (14x55)
Information 1283330 Picotronic Laser module Line Red 5 mW LC 650-5-24-F (14x55)
Conformity certificate 1283330 Picotronic Laser module Line Red 5 mW LC 650-5-24-F (14x55)