• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 5 mW LC 650-5-3-F (14x45) 45

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
650 nm
Power
5 mW
Laser category
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Laser module line

  • Red
  • Laser category: 1
  • Emission characteristics: Line
  • Warning sign: 'Laser Class 1 according to DIN EN 60825-1 2008:5'. Black text on a yellow background with a black border.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

LC 650-5-3-F (14x45) 45

Emission characteristics

Line

Focus properties

Selectable focus

Factory colour

Red

Wavelength

650 nm

5 mW

Laser category

1

Angular aperture

45°

Beam divergence

0.4 mrad

Clearance

2 m

Operating voltage

3 V DC

Operating current

35 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695915 Picotronic Laser module Line Red 5 mW LC 650-5-3-F (14x45) 45

User & Safety Instructions

User & Safety Instructions 1695915 Picotronic Laser module Line Red 5 mW LC 650-5-3-F (14x45) 45

Information

Information 1695915 Picotronic Laser module Line Red 5 mW LC 650-5-3-F (14x45) 45

Conformity certificate

Conformity certificate 1695915 Picotronic Laser module Line Red 5 mW LC 650-5-3-F (14x45) 45

Description

Hints

Class 1: laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)