• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 45

1/5
Product type
Laser module
Emission characteristics
Line
Wavelength
650 nm
Power
5 mW
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated line laser, red

  • Red
  • Laser category: 1
  • Emission characteristics: Line
  • Yellow sign with the inscription 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5', black border.

Technical specifications

  • Line width:< 1.5 mm (3 m)
Product type

Laser module

Type

LD 650-5-3 (12x32) 45

Emission characteristics

Line

Focus properties

3000 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

5 mW

(Ø)

12 mm

Length

32 mm

Laser category

1

Angular aperture

45°

Beam divergence

0.5 mrad

Clearance

5 m

Operating voltage

3 V DC

Operating current

34 mA

Material

Aluminium

Dim

(Ø x L) 12 mm x 32 mm

Weight

17.6 g

RoHS-compliant

Yes

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1283376 Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 45

User & Safety Instructions

User & Safety Instructions 1283376 Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 45

Information

Information 1283376 Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 45

Conformity certificate

Conformity certificate 1283376 Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 45

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)