1/5

Laser module
LE 650-5-3 (12x32) 30-F500-C1500
Line
500 m fixed-focus
Red
650 nm
5 mW
12 mm
32 mm
1
30°
0.6 mrad
0.5 m
3 V DC
32 mA
Aluminium
(Ø x L) 12 mm x 32 mm
37 g
Yes
50 °C
-20 °C
Datasheet 1283407 Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32) 30-F500-C1500
User & Safety Instructions 1283407 Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32) 30-F500-C1500
Information 1283407 Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32) 30-F500-C1500
Conformity certificate 1283407 Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32) 30-F500-C1500