• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32)-F 400-10 DEG

1/4
Product type
Laser module
Emission characteristics
Line
Wavelength
650 nm
Power
5 mW
Laser category
2M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser module line

  • Red
  • Laser category: 2M
  • Emission characteristics: Line
  • Warning sign reading 'Laser Radiation. Do not look into the beam or view with optical instruments. Laser Class 2M in accordance with BS EN 60825-1 2008:05'.

Technical specifications

  • Connection cable 100 mm
Product type

Laser module

Type

LE 650-5-3 (12x32)-F 400-10 DEG

Emission characteristics

Line

Focus properties

400 mm fixed-focus

Factory colour

Red

Wavelength

650 nm

5 mW

Laser category

2M

Angular aperture

10°

Beam divergence

0.6 mrad

Clearance

0.4 m

Operating voltage

3 V DC

Operating current

30 mA

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1695958 Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32)-F 400-10 DEG

User & Safety Instructions

User & Safety Instructions 1695958 Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32)-F 400-10 DEG

Information

Information 1695958 Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32)-F 400-10 DEG

Conformity certificate

Conformity certificate 1695958 Picotronic Laser module Line Red 5 mW LE 650-5-3 (12x32)-F 400-10 DEG

Description

Hints

Class 2M: laser radiation! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)