1/5

Laser module
LI 635-5-3 (8 x 26) 30 DEG F285-C200
Line
285 mm fixed-focus
Red
635 nm
5 mW
8 mm
26 mm
1
30°
1.5 mrad
0.285 m
3 V DC
53 mA
Aluminium
(Ø x L) 8 mm x 26 mm
3.5 g
Yes
50 °C
-20 °C
Datasheet 1283316 Picotronic Laser module Line Red 5 mW LI 635-5-3 (8 x 26) 30 DEG F285-C200
User & Safety Instructions 1283316 Picotronic Laser module Line Red 5 mW LI 635-5-3 (8 x 26) 30 DEG F285-C200
Information 1283316 Picotronic Laser module Line Red 5 mW LI 635-5-3 (8 x 26) 30 DEG F285-C200
Conformity certificate 1283316 Picotronic Laser module Line Red 5 mW LI 635-5-3 (8 x 26) 30 DEG F285-C200