User & Safety Instructions 1425673 PIKO 51700 H0 E-Loc BR 112 of DB AG
Description
The PIKO model of the series 112 are in all details, such as lamps, window, buffer, sockets, etc. be accurate specific model. In the part of the vehicle the new PIKO model family of series 112/243 the tried-and-tested PIKO construction principles: the five-pin PIKO Motor, all four axles, provides with its two large, precisely dimensioned flywheel masses and the current collection via eight wheels for excellent running properties. In order to ensure a high traction power, the compact model in addition to considerable weight with two tires on the inside running axles in both bogies in diagonal arrangement to each other. The model has all PIKO standards, including a PluX 22 interface, the white/red light change - Works in AC-analogue operation only with PIKO PluX 22 decoder, depending on the direction of travel, a close coupling kinematics and all technical requirements for the retrofitting with sound and a speaker. The model can be easily radii from 358 mm.
This text is machine translated.
Features
Digital decoder (PluX 22)
Motor with 2 fly wheel masses
Drive on 4 axles
Model Train Traction Tyres
Changing lights
NEM pocket
Close coupling mechanism.
Description
The PIKO model of the series 112 are in all details, such as lamps, window, buffer, sockets, etc. be accurate specific model. In the part of the vehicle the new PIKO model family of series 112/243 the tried-and-tested PIKO construction principles: the five-pin PIKO Motor, all four axles, provides with its two large, precisely dimensioned flywheel masses and the current collection via eight wheels for excellent running properties. In order to ensure a high traction power, the compact model in addition to considerable weight with two tires on the inside running axles in both bogies in diagonal arrangement to each other. The model has all PIKO standards, including a PluX 22 interface, the white/red light change - Works in AC-analogue operation only with PIKO PluX 22 decoder, depending on the direction of travel, a close coupling kinematics and all technical requirements for the retrofitting with sound and a speaker. The model can be easily radii from 358 mm.
This text is machine translated.
Features
Digital decoder (PluX 22)
Motor with 2 fly wheel masses
Drive on 4 axles
Model Train Traction Tyres
Changing lights
NEM pocket
Close coupling mechanism.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.