• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 59425 H0 Diesel locomotive V60.2 Uwe Adam

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 170.00 / piece)
€ 170.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive V60.2

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

59425

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

125 mm

Age category

15 years and over

Type

Uwe Adam

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1210087 PIKO 59425 H0 Diesel locomotive V60.2 Uwe Adam

Description

Eisenacher EVU uses its V 60 in the shunting and construction train service throughout Germany.

This text is machine translated.

Features

  • Motor with flywheel
  • NEM pocket
  • Changing lights
  • Model Train Traction Tyres
  • Digital interface

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.