• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 52742 H0 Diesel locomotive TGK2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Diesel locomotive TGK2

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

52742

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

96 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681467 PIKO 52742 H0 Diesel locomotive TGK2

Description

The PIKO model of the tgk2 has excellent slow running characteristics in the shunting range and sufficient tensile forces for realistic length model railway trains, as well as a buffer memory for silky soft shunting trips without undesirable power interruptions, free cab view, driver's cab lighting, extra set free-standing door handle bars and handles and a digitally switchable direction of travel-dependent light change white/red. Design corresponds to the sound execution of the model in its other features #52740. The factory-built PIKO sound decoder 4.1 of the latest generation controls the Data Formats DCC with railcom plus ®, Motorola®, Selectrix® and mfx-enabled. The built-in loudspeaker is exactly tuned to the locomotive. Many of the loktypische sounds such engine noise, horns, brake squeal and other switchable functions are individually available. With adjustable individual mapping for up to 44 functions. The light is switched separately. Sound is also in the analogue operation possible - only engine noise. Brake hoses for upgrading are included.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.