• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 96300 H0 Diesel locomotive SP45-204 of PKP

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 200.00 / piece)
€ 200.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive SP45-204 of PKP

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

96300

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

218 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425875 PIKO 96300 H0 Diesel locomotive SP45-204 of PKP

Description

The PIKO model of the universal locomotive SP 45 shows all proportions of the prototype very well. The exact painting and precise labeling are each authentically based on their model. The model has free-standing handle bars. Sharply engraved bogies show all details of the original such as spring elements and axle bearing cover. The PIKO motor with two large flywheel masses provides for excellent running properties and a high traction force. The model has a digital interface PluX22. Prepared for digital operation with sound, the model can be easily converted at any time.

This text is machine translated.

Features

  • Digital interface (PluX22)
  • Motor with 2 flywheel masses
  • Model Train Traction Tyres
  • Changing lights
  • NEM pocket
  • Close coupling mechanism.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.