• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 52805 H0 Diesel locomotive ST44 of the PKP

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Diesel locomotive ST44 of the PKP

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

52805

Type

Diesel locomotive

Size

H0

Power supply system

DC

LoB/LoC

202 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681472 PIKO 52805 H0 Diesel locomotive ST44 of the PKP

Description

The PIKO model ST44 of the PKP has a heavy zinc die-cast frame, finest painting and printing, a strong 5-pin motor for excellent driving characteristics, traction tires, LED lighting, switchable driver's cab and engine room lighting as well as extra set free-standing door handle bars and handles, detailed and sharp engraved bogies and corresponds exactly to its selected model. Design corresponds to the sound execution of the model in its other features #52804. The factory-built PIKO sound decoder 4.1 of the latest generation controls the Data Formats DCC with railcom plus ®, Motorola®, Selectrix® and mfx-enabled. The built-in loudspeaker is exactly tuned to the locomotive. Many of the loktypische sounds such engine noise, horns, brake squeal and other switchable functions are individually available. With adjustable individual mapping for up to 44 functions. The light is switched separately. Sound is also in the analogue operation possible - only engine noise. Brake hoses to the optional upgrade for the display are included.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.