• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 59787 H0 Diesel locomotive T669 of the CD private railway

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 180.00 / piece)
€ 180.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive T669 of the CD private railway

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

59787

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

199 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425864 PIKO 59787 H0 Diesel locomotive T669 of the CD private railway

Description

Print version of the T669 of the private railway PJMost in The Ep. V. the heavy zinc die-cast frame gives the PIKO model a force modeled on the prototype, contributes to excellent running properties and provides for an enormous pulling force. The handrails on the front sides are set separately. As standard features of the PIKO-Expert line, the model-131 has close coupling kinematics, a motor with two large flywheel masses and a digital interface PluX22. The retrofit with sound is prepared.

This text is machine translated.

Features

  • Digital interface (PluX22)
  • Motor with 2 flywheel masses
  • Drive on 4 axles
  • Model Train Traction Tyres
  • Light change with LEDs.
  • NEM pocket
  • Close coupling mechanism.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.