• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 59749 Piko 59749 H0 DR BR 130 Diesel Engine BR130

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piko 59749 H0 DR BR 130 Diesel Engine

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

59749

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

237 mm

Age category

15 years and over

Type

BR130

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1210107 PIKO 59749 Piko 59749 H0 DR BR 130 Diesel Engine BR130

Description

Locomotive number: 130 006-0

This text is machine translated.

Features

  • Motor with flywheel
  • NEM pocket
  • Changing lights
  • Model Train Traction Tyres
  • Digital sound decoder.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.