• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 52709 H0 Diesel locomotive DF 7C of the Guangzhou railway

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Diesel locomotive DF 7C of the Guangzhou railway

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

52709

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

211 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681383 PIKO 52709 H0 Diesel locomotive DF 7C of the Guangzhou railway

Description

The completely newly developed H0 model of the DF7 C gives the proportions of the prototype exactly. The coloring and lettering correspond to the selected model. The precise recreated housing with the hand rails and the finely engraved bogies convince with many details. The 41259 railings are also detailed how stable. The heavy zinc die-cast frame gives the model in conjunction with a strong five-pin engine excellent driving characteristics. The lighting is done by means of LEDs, the driver's cab and engine lights are digitally adjustable. The DF 7C of PIKO has a PLUX 22 interface and is prepared for a simple retrofitting with sound.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.