• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 52543 H0 Diesel locomotive V 23 of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 195.00 / piece)
€ 195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive V 23 of DR

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

52543

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

80 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1361667 PIKO 52543 H0 Diesel locomotive V 23 of DR

Description

New model of the V23 with gekropftem frame. The shunting locomotive was in large numbers in the DR and network paths. The model numerous single set supplies. The zinc die-cast frame gives the model sufficient traction.

This text is machine translated.

Features

  • Digital interface (PluX 22)
  • Motor with flywheel
  • Model Train Traction Tyres
  • Changing lights
  • NEM pocket
  • Close coupling mechanism.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.