• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 59041 H0 series 482 electric locomotive OF INFRALEUNA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 180.00 / piece)
€ 180.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 series 482 electric locomotive OF INFRALEUNA

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

59041

Type

Electric locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

217 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 621424 PIKO 59041 H0 series 482 electric locomotive OF INFRALEUNA

Description

Features

  • Digital interface (8polig)
  • Model Train Traction Tyres
  • Changing lights
  • NEM pocket
  • Close coupling mechanism.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.