• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 51703 H0 series 243 electric locomotive of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 240.00 / piece)
€ 240.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 series 243 electric locomotive of DR

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • The image shows the word 'EXPERT' in capital letters, highlighted in light grey on a light blue background.

Technical specifications

Manufacturer part #

51703

Type

Electric locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

191 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425676 PIKO 51703 H0 series 243 electric locomotive of DR

Description

The PIKO model of the series 243 are in all details, such as lamps, window, buffer, sockets, etc. be accurate concrete model to the five-pin PIKO Motor, all four axles, provides with its two large, precisely dimensioned flywheel masses and the current collection via eight wheels for excellent running properties. In the part of the vehicle the new PIKO model family of series 112/243 the tried-and-tested PIKO construction principles: the five-pin PIKO Motor, all four axles, provides with its two large, precisely dimensioned flywheel masses and the current collection via eight wheels for excellent running properties. In order to ensure a high traction power, the compact model in addition to considerable weight with two tires on the inside running axles in both bogies in diagonal arrangement to each other. The model has all PIKO standards, including a PluX 22 interface, the white/red light change - Works in AC-analogue operation only with PIKO PluX 22 decoder, depending on the direction of travel, a close coupling kinematics and all technical requirements for the retrofitting with sound and a speaker. The model can be easily radii from 358 mm.

This text is machine translated.

Features

  • Digital interface (PluX 22)
  • Motor with 2 fly wheel masses
  • Drive on 4 axles
  • Model Train Traction Tyres
  • Changing lights
  • NEM pocket
  • Close coupling mechanism.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.