• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50069 H0 Steam locomotive BR 94.20-21 of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Steam locomotive BR 94.20-21 of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

50069

Type

Steam locomotive

Size

H0

Power supply system

DC

LoB/LoC

145 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111407 Piko H0 50069 H0 Steam locomotive BR 94.20-21 of DR

Description

Pressure variant of the tender locomotive BR 94.20-21 of the DR with counter-pressure brake in EP. IV

This text is machine translated.

Features

  • Digital interface NEM 652
  • Traction tires: 2
  • Light change: Light change white / white depending on the direction of travel
  • Coupling: NEM shaft + close coupling link
  • Rail management: DR.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.