• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50137 H0 Steam locomotive BR 95, oil of DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Steam locomotive BR 95, oil of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

50137

Type

Steam locomotive

Size

H0

Power supply system

DC

LoB/LoC

174 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111443 Piko H0 50137 H0 Steam locomotive BR 95, oil of DR

Description

Pressure variant of the tender locomotive BR 95 of the DR with main oil firing in EP. IV

This text is machine translated.

Features

  • Digital interface NEM 652
  • Traction tires: 3
  • Light change: Light change white / white depending on the direction of travel
  • Coupling: NEM shaft + close coupling link
  • Rail management: DR.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.