• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52463 H0 Rh 2000 diesel locomotive of NS alternating current version

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Rh 2000 diesel locomotive of NS alternating current version

  • NEM 658 PluX22 including PluX22 sound decoder
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • Black and white square with a diagonal line dividing it into two triangles. The triangle in the bottom right is black, while the triangle in the top left is white.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

52463

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

150 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358627 Piko H0 52463 H0 Rh 2000 diesel locomotive of NS alternating current version

Description

New in 2021: New model of the Rh 2000 NS with sound. The route of the last PIKO mold innovations is continued consistently in terms of quality: Plastic-looking engravings, filigree mold making, state-of-the-art technology. The impression of the model is rounded off by painting and printing in the usual high PIKO quality. The proven PIKO motor in combination with large, precisely dimensioned flywheel masses provides for excellent running properties. In order to guarantee high tensile forces, the model has two traction tires, which are arranged diagonally on the inside running axles of both bogies. The PIKO Rh 2000 has a tidy board with PluX22 interface.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.