• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52577 H0 Diesel Loc. V 200 of GFK

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Diesel Loc. V 200 of GFK

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

52577

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

224 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681463 Piko H0 52577 H0 Diesel Loc. V 200 of GFK

Description

The model of the V200 GFK in blue of the German State Railways in the EP. III are its way split front or side windows the characteristic appearance of the V200 consistently again. As the PIKO models of the rule execution convinces V200 GRP with a clear, unktionssicheren and low-maintenance design. Thanks to the powerful, with two precisely out balancing eten flywheels reasoned motor and the cardan shaft drive units on the four-axle bogies, the model possesses balanced drive properties. On the two inner running axles of the bogies are sitting in diagonal arrangement to each other two wheels with tires. Together with the sophisticated drive concept, it provides for high tensile forces. The model of the V200 GFK has all of the PIKO Expert Series Standards.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.