• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 55917 H0 Steam locomotive BR 83.10 of DR Alternating current version

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Steam locomotive BR 83.10 of DR Alternating current version

  • NEM 658 PluX22 including multi-protocol sound decoder
  • Inclusive of PIKO Sound decoder and digital coupling
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

55917

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

172 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358631 Piko H0 55917 H0 Steam locomotive BR 83.10 of DR Alternating current version

Description

New in 2021: With the locomotives of the PIKO Expert Plus line, the operation on the model railway system can be carried out even more prototypical. The development of the new PIKO digital coupling means that shunting trips with remote controlled, trouble-free coupling and uncoupling of wagons with the high operational safety standard used by PIKO are now possible with selected locomotives. The advantages of the popular PIKO Expert locomotives in love with detail are combined with the innovative technical features of the latest developments. AC design with mfx-compatible decoder!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.