• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09340102616 HARTING Content: 1 pc(s) Pin inset

Product type
Pin inset
Number of pins
12
Type
09340102616
Manufacturer part #
09340102616
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 89.42 g
  • Size: 24 B
  • Rated current: 16 A
  • Number of contacts: 10
  • Rated voltage: 830 V
  • Conductor cross-section: 0.14 mm² - 2.5 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Rated surge voltage: 8 kV
  • Contact surface: Silver-plated
  • Forward resistance: ≤ 3 mΩ
  • Stripping length: 7 mm - 9 mm
  • Pollution degree: 3
  • additional contacts: + 2 additional switching contacts
Type

09340102616

Product type

Pin inset

Manufacturer part #

09340102616

Factory colour

Pebble grey (RAL 7032)

Number of pins

12

Connection

Spring-loaded

Total no. of pins

12 + PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989516 Pin insert 09340102616 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989516 Pin insert 09340102616 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)