• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 51180 Stream pump 14000 l/h

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filter / PUMP stream Pondomax Eco 14000

  • Max. flow 14000 l/h
  • Max. pumping height 3.2 m

Technical specifications

Product type

Stream pump

Max. delivery head

3.2 m

Max. feed rate

14000 l/h

Operating voltage

230 V

Power consumption

140 W

Hose connection

25 mm (1") Ø

32 mm (1 1/4") Ø

38 mm (1 1/2") Ø

Cable length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409148 Pontec 51180 Stream pump 14000 l/h

Description

Energy-efficient pump for streams and filter. Step Hose nozzle 25 mm (1"), 32 mm (1 1/4"), 38 mm (1 1/2") is included in the delivery. Including thermal protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)