• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power A "Color Splash Heroes" Controller Nintendo Switch, Nintendo Switch Lite, Nintendo Switch OLED

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power A "Color Splash Heroes" N/A

  • Wireless controller with Bluetooth 5.0 technology
  • Rechargeable lithium-ion battery: Up to 30 hours per charge*
  • Two assignable advanced gaming buttons
  • Embedded slide rings for a smooth control of the thumb stick
  • Superior ergonomics for hours of comfortable gaming
  • Intuitive Nintendo key layout
  • LED-warning at low battery status
  • Contains a 3 m long USB-C charging cable
  • Wireless gaming controller, officially licensed for Nintendo switch, Nintendo switch (OLED-model) and Nintendo switch Lite

Technical specifications

Product type

Controller

Compatible with

Nintendo Switch

Nintendo Switch Lite

Nintendo Switch OLED

Interfaces

Bluetooth

USB C®

Transfer type

Bluetooth®

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411021 Power A "Color Splash Heroes" Controller Nintendo Switch, Nintendo Switch Lite, Nintendo Switch OLED

Description

The officially licensed Nintendo PowerA Enhanced wireless controller for Nintendo switch has a rechargeable battery, intuitive motion control, 2 assignable advanced gaming buttons and more.

This text is machine translated.

Scope of delivery

  • Controller
  • 3 m USB-C cable

Hints

Can be used when Nintendo switch is docked or in handheld mode. Supports HD Rumble, IR or Amiibo NFC.
*Estimated battery life depends on several factors.

What kind of Gamepads are you looking for?

More interesting products

(*All information is plus legal VAT)