• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.102210.01.005 Electric BBQ plate Non-stick coating, Indicator light Black

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess Table Chef Mini Classic

  • Robust Teppanyaki grille plate for professional results
  • Suitable for 1 - 2 persons
  • Non-stick coating

Technical specifications

Version

Electric

Product type

BBQ plate

Kitchen appliances features

Non-stick coating

Indicator light

1900 W

Factory colour

Black

Grate area (width)

280 mm

Grate area (length)

280 mm

Weight

1.86 kg

Width

300 mm

Height

105 mm

Length

405 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354035 Princess 01.102210.01.005 Electric BBQ plate Non-stick coating, Indicator light Black

Description

You'd like an extra hob in the kitchen, but your worktop is too small? Or would you like to prepare teppanyaki-style food with your partner? Thanks to its compact square format, the Princess 102210 Mini Table Chef fits everywhere. You can cook not only meat, fish and vegetables, but also breakfast dishes such as bacon and eggs with the teppanyaki grille plate.

Suitable for 2 persons
At 28x28 cm, the square frying area is the perfect size for preparing food for 1 or 2 people. Use the Princess Mini Table Chef instead of frying pans to avoid the waste. Or sit down with your partner and enjoy a delicious evening.

Heated up within minutes
Thanks to an output of 1800 watts, the teppanyaki grille plate gets very hot very quickly and stays warm for a long time. With the thermostat on the detachable cable you can easily set the temperature. Or use the Mini Table Chef to thaw.

Easy to clean
The special two-layer non-stick coating eliminates the need to use butter or oil and ensures that no residue remains on the plate and burns on. Use a kitchen towel to roughly wipe the grilleing plate clean and then rinse it under running water. The cooler handles allow you to carry the teppanyaki grille plate anywhere.

This text is machine translated.

Features

  • Size of the roasting surface: 28 x 28 cm
  • Adjustable thermostat
  • Detachable cable with thermostat
  • Material plates: Die-cast aluminum
  • Handles with heat insulation
  • Easy to clean
  • Non-slip stand.
  • IP-protected, registered design
  • Cable length: 0.9 m

Scope of delivery

  • Princess Mini Table Chef
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)