• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 102240 Electric, Grill plate, Teppanyaki, Table Table grill Non-stick coating Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Princess 102240 table head superior

  • With 4 mm particularly thick and dimensionally stable Teppanyaki grill plate with high-quality 3-layer non-stick coating
  • Lightning fast heating thanks to particularly high power of 2500 watt
  • Precise adjustable thermostat with detachable 2-m power cable
  • Suitable for 2-4 people thanks to a large roast area of 46x26 cm
  • To clean the teppanyaki grilling plate, simply wipe it with a cloth and rinse it under the tap

Technical specifications

Version

Electric

Grill plate

Teppanyaki

Table

Product type

Table grill

Kitchen appliances features

Non-stick coating

2500 W

Factory colour

Black

Grate area (width)

260 mm

Grate area (length)

460 mm

Weight

2.72 kg

Width

604 mm

Height

80 mm

Depth

265 mm

Material (details)

Aluminium

Power supply (details)

220 -250 V

Number of spatulas included

4

Grill surface size (W x D)

460 x 260 mm

Layers per pallet

4 Stück(e)

Master (outer) case gross weight

12.4 kg

Master (outer) case length

637 mm

Products per master (outer) case

4 Stück(e)

Spatula included

yes

Products per intermodal container (20ft)

1536 Stück(e)

Products per intermodal container (40ft)

3152 Stück(e)

Products per intermodal container (40ft, HC)

3560 Stück(e)

Products per pallet layer

16 Stück(e)

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Easy to clean

yes

Indication light

yes

Cool touch handle(s)

yes

Number of non-stick coating

2

Grill plate thickness

4 mm

Manual

yes

Master (outer) case height

300 mm

Master (outer) case width

415 mm

Detachable power cord

yes

Cord length

2 m

On/off switch

yes

Products per pallet

64 Stück(e)

Package weight

3.09 kg

Number of persons

6 Person(en)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768064 Princess 102240 Electric, Grill plate, Teppanyaki, Table Table grill Non-stick coating Black

Description

The Princess 102240 Table Chef Superior is the perfect Teppanyaki grill if you are looking for a robust table top grill that is suitable for everyday use. The Table Chef Superior's particularly thick grilling plate, with a thickness of 4 mm, always maintains its shape. It also has an extremely high-strength, three-layer non-stick coating. You can use this teppanyaki grilling plate as an additional cooking place as well as for cozy dinner parties.

Extra thick 4 mm roasting surface

Due to the use of an especially thick, high-quality cast aluminum, the Princess table boss superior is dimensionally stable and has a very long life. The non-stick coating has a very robust, 3-layer layer layer so that no food remains stuck to the grilling plate. Use the Teppanyaki grilling plate as an extra hob in your kitchen or enjoy a Teppanyaki-style dinner with up to four people.

No long waiting thanks to high power

The Princess table boss superior has a particularly high power of 2500 W, so that the Teppanyaki grill plate heats up very quickly. The non-stick coating has a very robust layer so that no food remains sticking. Together, make the Princess table boss superior an extremely durable Teppanyaki grilling plate.

Easy to clean

The special triple-layer non-stick coating eliminates the need for butter or oil and ensures that no residue sticks to the plate. The delivery scope includes four wooden scrapers, with which the food can be turned safely, because normal eating equipment can leave scratches in the non-stick coating. And since nothing sticks, there's no need for any chafing, so you only need to clean the board with kitchen paper. Then just rinse it under running water - that's all.

Delivery scope

Princess table top superior, 4 wood scraper, operating instructions

This text is machine translated.

Features

  • With 4 mm particularly thick and dimensionally stable Teppanyaki grill plate with high-quality 3-layer non-stick coating
  • Lightning fast heating thanks to particularly high power of 2500 watt
  • Precise adjustable thermostat with detachable 2-m power cable
  • Suitable for 2-4 people thanks to a large roast area of 46x26 cm
  • To clean the teppanyaki grilling plate, simply wipe it with a cloth and rinse it under the tap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)